
* Images are for reference only
PE225J2A0702
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE225J2A0702
- JLCPCB Part #
- C51939921
- Package
- Plugin,P=7.5mm
- Description
- 2.2uF Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.1526
50+
$0.1492
200+
$0.1468
500+
$0.1445
Related Products
Welcome back, may I help you?