
* Images are for reference only
MPBH333J2J0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH333J2J0701
- JLCPCB Part #
- C50346514
- Package
- Plugin,P=7.5mm
- Description
- 33nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
100+
$0.0630
300+
$0.0553
1000+
$0.0495
5000+
$0.0449
10000+
$0.0426
Related Products
Welcome back, may I help you?