
* Images are for reference only
KXMW120R80T3
Extended
- Manufacturer
- Power X
- MFR.Part #
- KXMW120R80T3
- JLCPCB Part #
- C20607110
- Package
- TO-247-3L
- Description
- -55℃~+175℃ 1.083nF 1.2kV 2.9V 251W 3pF 46nC 49A 65mΩ 83pF N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6017
10+
$5.6738
30+
$5.1068
90+
$4.6315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?