
* Images are for reference only
KXJW120C10T2
Extended
- Manufacturer
- Power X
- MFR.Part #
- KXJW120C10T2
- JLCPCB Part #
- C20607086
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1.2kV 1.5V@10A 100uA@1200V 10A 98A Independent TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5807
10+
$1.3372
30+
$1.1856
90+
$1.0291
510+
$0.9597
990+
$0.9291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?