This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KXJW120C20T2

Extended
Manufacturer
Power X
MFR.Part #
KXJW120C20T2
JLCPCB Part #
C20607087
Package
TO-247-2
Description
-55℃~+175℃ 1.2kV 1.5V@20A 100A 100uA@1200V 61A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8764
10+ $1.5870
30+ $1.4069
90+ $1.2220
510+ $1.1384
990+ $1.1031

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons