
* Images are for reference only
KXJL65C10T3
Extended
- Manufacturer
- Power X
- MFR.Part #
- KXJL65C10T3
- JLCPCB Part #
- C20607103
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1.43V@10A 100uA@650V 10A 650V 86A Standalone TO-263-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0053
10+
$0.8313
30+
$0.7363
100+
$0.6283
500+
$0.5800
1000+
$0.5590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?