
* Images are for reference only
PSD03C-LF-T7
Extended
- Manufacturer
- KUU
- MFR.Part #
- PSD03C-LF-T7
- JLCPCB Part #
- C22396913
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 20A 3.3V 350W@8/20us 40uA 450pF 4V 7.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2232
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2232
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
600+
$0.0233
3000+
$0.0207
9000+
$0.0184
21000+
$0.0173
Related Products
Welcome back, may I help you?