
* Images are for reference only
KZ176S-04F
Extended
- Manufacturer
- KUU
- MFR.Part #
- KZ176S-04F
- JLCPCB Part #
- C2892487
- Package
- DFN2510
- Description
- -55℃~+125℃ 15V 1uA 4A 5V 60W 9V ESD Four channels DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2518
10+
$0.1991
30+
$0.1766
100+
$0.1486
500+
$0.1360
1000+
$0.1128
Related Products
Welcome back, may I help you?