
* Images are for reference only
KSMAJ6.5CA-E3/61
Extended
- Manufacturer
- KUU
- MFR.Part #
- KSMAJ6.5CA-E3/61
- JLCPCB Part #
- C7425258
- Package
- SMA
- Description
- -55℃~+150℃ 1 11.2V 35.7A 400W 500uA 6.5V 7.22V Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 659
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 659
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0236
600+
$0.0199
5000+
$0.0165
10000+
$0.0146
20000+
$0.0135
Related Products
Welcome back, may I help you?