
* Images are for reference only
KRB551V-40-7-F
Extended
- Manufacturer
- KUU
- MFR.Part #
- KRB551V-40-7-F
- JLCPCB Part #
- C2892541
- Package
- SOD-323
- Description
- 1.5A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0223
600+
$0.0189
3000+
$0.0150
9000+
$0.0132
21000+
$0.0122
Related Products
Welcome back, may I help you?