
* Images are for reference only
KTM5800
Extended
- Manufacturer
- CONNTEK
- MFR.Part #
- KTM5800
- JLCPCB Part #
- C25836866
- Package
- QFN-32(5x5)
- Description
- -40℃~+125℃ 10mT 180000rpm 256 30bit 32mA 3V~5.5V 65536 PWM、SPI、ABZ、UVW QFN-32(5x5) Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$9.4773
10+
$8.1772
30+
$7.3846
100+
$6.7193
Related Products
Welcome back, may I help you?