
* Images are for reference only
KTH1611SH-TO3
Extended
- Manufacturer
- CONNTEK
- MFR.Part #
- KTH1611SH-TO3
- JLCPCB Part #
- C600982
- Package
- TO-92S
- Description
- -40℃~+85℃ 1.6V~5.5V 1.6uA 3.4mT 4.6mT 5Hz Push-pull Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1351
50+
$0.1081
150+
$0.0946
1000+
$0.0782
2000+
$0.0702
5000+
$0.0660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?