
* Images are for reference only
KS1C470MB070A00CV0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KS1C470MB070A00CV0
- JLCPCB Part #
- C216317
- Package
- Plugin,D4xL7mm
- Description
- 1.5mm 1000hrs@105℃ 16V 47uF 4mm 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0183
1000+
$0.0157
2000+
$0.0142
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?