This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UH1V221M1010VG

Extended
Manufacturer
KS
MFR.Part #
UH1V221M1010VG
JLCPCB Part #
C963313
Package
SMD,D10xL10.2mm
Description
-55℃~+125℃ 10.2mm 10mm 220uF 35V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1924
50+ $0.1543
150+ $0.1381
500+ $0.1015
2500+ $0.0924
5000+ $0.0870

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons