
* Images are for reference only
KPHCM-2012CGCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPHCM-2012CGCK
- JLCPCB Part #
- C598342
- Package
- 0805
- Description
- -40℃~+85℃ 110° 2.5V 20mA 50mcd 570nm 574nm 75mW Discrete Diode Water Clear Yellow Green 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2011
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1991
In-stock Item Pricing
Qty Unit Price
1+
$0.1379
50+
$0.1091
150+
$0.0948
500+
$0.0840
2000+
$0.0735
4000+
$0.0692
Related Products
Welcome back, may I help you?