
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 15nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Pd - Power Dissipation | 2.8W | |
| Antistatic Ability | 8kV | |
| Voltage - Forward(Vf) | 3.4V | |
| Peak Wavelength | 405nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATDS3534UV405B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 15nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Pd - Power Dissipation | 2.8W | |
| Antistatic Ability | 8kV | |
| Voltage - Forward(Vf) | 3.4V | |
| Peak Wavelength | 405nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATDS3534UV405B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATDS3534UV405B datasheets or manufacturer documentation.
Datasheet: ATDS3534UV405B Datasheet (PDF)
The ATDS3534UV405B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.