
* Images are for reference only
KPG-1608ZGC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPG-1608ZGC
- JLCPCB Part #
- C5879004
- Package
- 0603
- Description
- -40℃~+85℃ 102.5mW 120° 20mA 4.1V 400mcd 515nm 525nm Discrete Diode Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.4840
50+
$0.3777
150+
$0.3320
500+
$0.2750
2500+
$0.2497
4000+
$0.2344
Related Products
Welcome back, may I help you?