
* Images are for reference only
KPG-1608QBC-D
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPG-1608QBC-D
- JLCPCB Part #
- C598337
- Package
- 0603
- Description
- -40℃~+85℃ 100mcd 120mW 120° 20mA 460nm 465nm 4V Blue Discrete Diode Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4007
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3998
In-stock Item Pricing
Qty Unit Price
1+
$0.2437
50+
$0.1910
150+
$0.1684
500+
$0.1402
2500+
$0.1277
4000+
$0.1203
Related Products
Welcome back, may I help you?