
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 110° | |
| Radiant Intensity | 0.8mW/sr@IF=20mA | |
| Pd - Power Dissipation | 85mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APA1606SF4C-P22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 110° | |
| Radiant Intensity | 0.8mW/sr@IF=20mA | |
| Pd - Power Dissipation | 85mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA1606SF4C-P22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APA1606SF4C-P22 datasheets or manufacturer documentation.
Datasheet: APA1606SF4C-P22 Datasheet (PDF)
The APA1606SF4C-P22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.