This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KPESD5V0L1BL

Extended
Manufacturer
KUU
MFR.Part #
KPESD5V0L1BL
JLCPCB Part #
C2891608
Package
DFN1006-2
Description
-55℃~+125℃ 0.05pF 1 10nA 40V 5V Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30031

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 30013

In-stock Item Pricing

Qty Unit Price
1+ $0.0255
100+ $0.0203
300+ $0.0174
1000+ $0.0157
5000+ $0.0142
10000+ $0.0110

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons