
* Images are for reference only
KP1071LSPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1071LSPA
- JLCPCB Part #
- C310445
- Package
- SOP-7
- Description
- -40℃~+125℃ 1 200mA、300mA 5% Buck Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0437
300+
$0.0376
1000+
$0.0329
4000+
$0.0308
8000+
$0.0289
Related Products
Welcome back, may I help you?