
* Images are for reference only
KP3114WPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP3114WPA
- JLCPCB Part #
- C2692541
- Package
- ASOP-7
- Description
- -40℃~+85℃ 1 20V~85V 20Ω High Side Switch ASOP-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?