
* Images are for reference only
KP1063SPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1063SPA
- JLCPCB Part #
- C310440
- Package
- SOIC-7
- Description
- -40℃~+125℃ 1% 100kHz 270mA、400mA Buck Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOIC-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 722
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 722
In-stock Item Pricing
Qty Unit Price
1+
$0.3754
10+
$0.2932
30+
$0.2562
100+
$0.2127
500+
$0.1982
1000+
$0.1869
Related Products
Welcome back, may I help you?