
* Images are for reference only
KP-1608SECK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KP-1608SECK
- JLCPCB Part #
- C598262
- Package
- 0603
- Description
- -40℃~+85℃ 120° 180mcd 2.5V 20mA 601nm 610nm 75mW Discrete Diode Orange Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2342
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2339
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.0930
150+
$0.0798
500+
$0.0700
2000+
$0.0622
4000+
$0.0582
Related Products
Welcome back, may I help you?