
* Images are for reference only
WK73S3ATTE1R3J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73S3ATTE1R3J
- JLCPCB Part #
- C3997396
- Package
- 1225
- Description
- -55℃~+155℃ 1.3Ω 1.5W Thick Film Resistor ±100ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
200+
$0.0826
500+
$0.0797
1000+
$0.0783
Welcome back, may I help you?