This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WK73S2JTTE47LJ

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WK73S2JTTE47LJ
JLCPCB Part #
C2547135
Package
1218
Description
-55℃~+155℃ 1W 47mΩ Thick Film Resistor ±200ppm/℃ ±5% 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1129
10+ $0.0907
30+ $0.0795
100+ $0.0711
500+ $0.0643
1000+ $0.0609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons