
* Images are for reference only
WK73S2HTTE15LJ
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73S2HTTE15LJ
- JLCPCB Part #
- C4220151
- Package
- 1020
- Description
- -55℃~+155℃ 15mΩ 1W Thick Film Resistor ±5% ±800ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
200+
$0.0656
500+
$0.0634
1000+
$0.0622
Welcome back, may I help you?