
* Images are for reference only
WK73R2HTTE120J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R2HTTE120J
- JLCPCB Part #
- C4145716
- Package
- SMD,5x2.5mm
- Description
- -55℃~+155℃ 12Ω 1W Thick Film Resistor ±100ppm/℃ ±5% SMD,5x2.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0995
200+
$0.0386
500+
$0.0373
1000+
$0.0365
Welcome back, may I help you?