
* Images are for reference only
WK73R2BTTD1653F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R2BTTD1653F
- JLCPCB Part #
- C6326133
- Package
- SMD,3.2x1.6mm
- Description
- -55℃~+155℃ 165kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ SMD,3.2x1.6mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
200+
$0.0559
500+
$0.0540
1000+
$0.0531
Welcome back, may I help you?