This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WK73R1ETTP361J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WK73R1ETTP361J
JLCPCB Part #
C4231553
Package
SMD,1x0.5mm
Description
-55℃~+155℃ 333mW 360Ω Thick Film Resistor ±100ppm/℃ ±5% SMD,1x0.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1093

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0223
200+ $0.0087
500+ $0.0084
1000+ $0.0082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons