This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UR73VD2ATTD33L0F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
UR73VD2ATTD33L0F
JLCPCB Part #
C2482456
Package
0805
Description
-55℃~+155℃ 33mΩ 500mW Thick Film Resistor ±1% ±75ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 99

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1299
10+ $0.1041
30+ $0.0912
100+ $0.0816
500+ $0.0739
1000+ $0.0701
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons