This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLR3AWDTE7L00F75

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
TLR3AWDTE7L00F75
JLCPCB Part #
C4015705
Package
2512
Description
-65℃~+155℃ 2W 7mΩ ±1% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4368
200+ $0.1691
500+ $0.1631
1000+ $0.1601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons