
* Images are for reference only
SR73W3ATTER15G
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR73W3ATTER15G
- JLCPCB Part #
- C2601833
- Package
- 2512
- Description
- -55℃~+150℃ 150mΩ 1W Thick Film Resistor ±2% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2394
10+
$0.1909
30+
$0.1701
100+
$0.1442
500+
$0.1326
1000+
$0.1257
Welcome back, may I help you?