
* Images are for reference only
SR732ATTD1R21F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR732ATTD1R21F
- JLCPCB Part #
- C2599713
- Package
- 0805
- Description
- -55℃~+150℃ 1.21Ω 333mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
10+
$0.0523
30+
$0.0458
100+
$0.0410
500+
$0.0370
1000+
$0.0351
Related Products
Welcome back, may I help you?