This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLR1TTE4750D

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SLR1TTE4750D
JLCPCB Part #
C3993608
Package
2512
Description
-55℃~+180℃ 1W 475Ω Thick Film Resistor ±0.5% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4078
200+ $0.1578
500+ $0.1524
1000+ $0.1496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons