
* Images are for reference only
SG73S1ERTTP333G
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SG73S1ERTTP333G
- JLCPCB Part #
- C7079847
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 33kΩ Thick Film Resistor ±2% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1826
200+
$0.0728
500+
$0.0704
1000+
$0.0693
Related Products
Welcome back, may I help you?