This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SG73P1EWTTP3R30F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SG73P1EWTTP3R30F
JLCPCB Part #
C4008662
Package
0402
Description
-55℃~+155℃ 250mW 3.3Ω Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 697

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 697

In-stock Item Pricing

Qty Unit Price
1+ $0.0545
100+ $0.0438
300+ $0.0384
1000+ $0.0343
5000+ $0.0310
10000+ $0.0294

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons