
* Images are for reference only
SG73G2BTTD2803D
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SG73G2BTTD2803D
- JLCPCB Part #
- C6220836
- Package
- 1206
- Description
- -55℃~+155℃ 280kΩ 500mW Thick Film Resistor ±0.5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
200+
$0.0979
500+
$0.0947
1000+
$0.0931
Welcome back, may I help you?