
* Images are for reference only
RN73R2ETTD29R4D50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2ETTD29R4D50
- JLCPCB Part #
- C2605070
- Package
- 1210
- Description
- -55℃~+155℃ 250mW 29.4Ω Thin Film Resistor ±0.5% ±50ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1485
10+
$0.1191
30+
$0.1044
100+
$0.0933
500+
$0.0846
1000+
$0.0801
Welcome back, may I help you?