This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73R2BTTD1353F25

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73R2BTTD1353F25
JLCPCB Part #
C2526664
Package
1206
Description
-55℃~+155℃ 135kΩ 250mW Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 177

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0803
10+ $0.0644
30+ $0.0565
100+ $0.0505
500+ $0.0457
1000+ $0.0433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons