
* Images are for reference only
RN73R2ATTD2871A25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2ATTD2871A25
- JLCPCB Part #
- C2566843
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 2.87kΩ Thin Film Resistor ±0.05% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
10+
$0.1753
30+
$0.1563
100+
$0.1325
500+
$0.1219
1000+
$0.1154
Related Products
Welcome back, may I help you?