
* Images are for reference only
RN73R1JTTD4991B25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R1JTTD4991B25
- JLCPCB Part #
- C7293210
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 4.99kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14998
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
50+
$0.1033
150+
$0.0909
500+
$0.0816
2500+
$0.0742
5000+
$0.0705
Welcome back, may I help you?