This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73R1JTTD22R3D100

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73R1JTTD22R3D100
JLCPCB Part #
C4019974
Package
0603
Description
-55℃~+155℃ 100mW 22.3Ω Thin Film Resistor ±0.5% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 162

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0553
200+ $0.0215
500+ $0.0207
1000+ $0.0203
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons