This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73H1ETTP3201C10

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73H1ETTP3201C10
JLCPCB Part #
C2562260
Package
0402
Description
-55℃~+155℃ 3.2kΩ 62.5mW Metal Film Resistor ±0.25% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1327
10+ $0.1063
30+ $0.0933
100+ $0.0833
500+ $0.0755
1000+ $0.0716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons