
* Images are for reference only
RN73H1ETTP1842B25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H1ETTP1842B25
- JLCPCB Part #
- C2534434
- Package
- 0402
- Description
- 18.4kΩ 62.5mW Metal Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
10+
$0.0714
30+
$0.0626
100+
$0.0560
500+
$0.0506
1000+
$0.0481
Welcome back, may I help you?