
* Images are for reference only
RN732BTTD6421A25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN732BTTD6421A25
- JLCPCB Part #
- C4045100
- Package
- 1206
- Description
- -55℃~+155℃ 125mW 6.42kΩ Thin Film Resistor ±0.05% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2832
200+
$0.1096
500+
$0.1057
1000+
$0.1039
Welcome back, may I help you?