This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN731JTTD9652F25

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN731JTTD9652F25
JLCPCB Part #
C4360469
Package
0603
Description
-55℃~+155℃ 62.5mW 96.5kΩ Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 171

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0526
2000+ $0.0204
5000+ $0.0197
10000+ $0.0194

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons