
* Images are for reference only
RN731ETTP2941D25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN731ETTP2941D25
- JLCPCB Part #
- C4072352
- Package
- 0402
- Description
- -55℃~+155℃ 2.94kΩ 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
2000+
$0.0236
5000+
$0.0228
10000+
$0.0223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?