
* Images are for reference only
RK73ZW2HTTE
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73ZW2HTTE
- JLCPCB Part #
- C516084
- Package
- 2010
- Description
- -55℃~+155℃ 0Ω 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3246
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3246
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
100+
$0.0669
300+
$0.0595
1000+
$0.0539
4000+
$0.0427
8000+
$0.0405
20000+
$0.0400
40000+
$0.0397
Related Products
Welcome back, may I help you?