
* Images are for reference only
RK73H1JRTTD49R9F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1JRTTD49R9F
- JLCPCB Part #
- C4129925
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 49.9Ω Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0235
600+
$0.0200
5000+
$0.0179
10000+
$0.0161
20000+
$0.0152
Related Products
Welcome back, may I help you?